MCR100-8 | |
---|---|
DigiKey Part Number | 31-MCR100-8TR-ND - Tape & Reel (TR) 31-MCR100-8CT-ND - Cut Tape (CT) 31-MCR100-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100-8 |
Description | THYRISTOR SOT23 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 250 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCR100-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (RMS)) (Max) | 250 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75860 | ¥75.86 |
500 | ¥0.63298 | ¥316.49 |
1,000 | ¥0.43980 | ¥439.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38115 | ¥1,143.45 |
6,000 | ¥0.35357 | ¥2,121.42 |
9,000 | ¥0.29320 | ¥2,638.80 |
30,000 | ¥0.28803 | ¥8,640.90 |
75,000 | ¥0.25871 | ¥19,403.25 |
150,000 | ¥0.22421 | ¥33,631.50 |