SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
412,517 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.51159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 8A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,729 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.09140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 950 mA | 1.5 A | 5 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,270 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.25873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,440 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥0.95997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 25 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 10 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 |