S602TSRP | |
---|---|
DigiKey Part Number | S602TSRPTR-ND - Tape & Reel (TR) S602TSRPCT-ND - Cut Tape (CT) S602TSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S602TSRP |
Description | SCR 600V 1.5A SOT223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥4.47760 | ¥447.76 |
500 | ¥3.79506 | ¥1,897.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.09140 | ¥3,091.40 |
2,000 | ¥2.91021 | ¥5,820.42 |
5,000 | ¥2.77163 | ¥13,858.15 |
10,000 | ¥2.64371 | ¥26,437.10 |
25,000 | ¥2.61277 | ¥65,319.25 |