BT168GWF,115

DigiKey Part Number
1740-1085-2-ND - Tape & Reel (TR)
1740-1085-1-ND - Cut Tape (CT)
1740-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT168GWF,115
Description
SCR 600V 1A SC73
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 600 V 1 A Sensitive Gate Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
450 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
630 mA
Current - On State (It (RMS)) (Max)
1 A
Current - Hold (Ih) (Max)
10 mA
Current - Off State (Max)
100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
SCR Type
Sensitive Gate
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.34000¥23.40
100¥1.40220¥140.22
500¥1.29846¥649.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.91441¥914.41
Manufacturers Standard Package