SCRs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Off State
600 V800 V
Current - Gate Trigger (Igt) (Max)
150 µA200 µA
Voltage - On State (Vtm) (Max)
1.4 V1.45 V1.7 V
Current - On State (It (AV)) (Max)
500 mA640 mA800 mA
Current - On State (It (RMS)) (Max)
800 mA1 A1.25 A
Current - Off State (Max)
1 µA5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 7.6A22.5A, 25A-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
3-SMB, Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMBflat-3LSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMBFLAT3
X0202NUF
SCR 800V 1.25A SMBFLAT-3L
STMicroelectronics
8,274
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.08657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
800 mV
200 µA
1.45 V
800 mA
1.25 A
5 mA
5 µA
22.5A, 25A
Sensitive Gate
-40°C ~ 125°C
Surface Mount
3-SMB, Flat Leads
SMBflat-3L
TS432AILT
X0115ML
SENSITIVE 0.8 A SCR THYRISTOR IN
STMicroelectronics
5,644
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.32090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
150 µA
1.7 V
500 mA
800 mA
5 mA
1 µA
7A, 7.6A
Sensitive Gate
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
X0115MUFCT
X0115MUF
SCR 1A 600V SMBFLAT-3L
STMicroelectronics
21,890
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.05987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
150 µA
1.4 V
640 mA
1 A
5 mA
1 µA
-
Sensitive Gate
-40°C ~ 125°C (TJ)
Surface Mount
3-SMB, Flat Leads
SMBflat-3L
Showing
of 3

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.