SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,814 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 6.4 A | 10 A | 30 mA | 10 µA | 100A, 105A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
5,983 In Stock | 1 : ¥10.51000 Tube | - | Tube | Active | 800 V | 1.5 V | 32 mA | 1.75 V | 13 A | 20 A | 60 mA | 1 mA | 200A, 220A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F |