SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥323.22000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.2 kV | 116 A | 180 A | 2.5 V | 150 mA | 2250A, 2400A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
294 In Stock | 1 : ¥172.57000 Cut Tape (CT) 200 : ¥134.13095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 38 A | 60 A | 1.3 V | 50 mA | 500A, 525A | 100 mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 9-PowerSMD | ||
9 In Stock | 1 : ¥1,402.65000 Box | - | Box | Active | Single | 1 SCR | 1.6 kV | 560 A | 880 A | 2 V | 300 mA | 17000A, 16000A | 300 mA | -40°C ~ 140°C (TJ) | - | - | Chassis Mount | Y1-CU | ||
6 In Stock | 1 : ¥777.39000 Box | - | Box | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 216 A | 340 A | 2 V | 150 mA | 8000A, 8600A | 150 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Y4-M6 | ||
9 In Stock | 1 : ¥1,190.34000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 320 A | 500 A | 2 V | 150 mA | 9200A, 9800A | 150 mA | -40°C ~ 140°C (TJ) | - | - | Chassis Mount | Y2-DCB | ||
4 In Stock | 1 : ¥878.04000 Tray | - | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 380 A | 520 A | 2 V | 150 mA | 9500A @ 50Hz | 150 mA | -40°C ~ 125°C (TC) | - | - | Chassis Mount | Module | ||
13 In Stock | 1 : ¥740.44000 Bulk | - | Bulk | Active | Single | 1 SCR | 1.6 kV | 300 A | 470 A | 3 V | 150 mA | 5000A, 5500A | - | -40°C ~ 125°C (TJ) | - | - | Chassis Mount, 8" Wire Lead | TO-200AB, A-PUK | ||
0 In Stock Check Lead Time | 1 : ¥274.95000 Box | - | Box | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 800 V | 115 A | 180 A | 2.5 V | 150 mA | 1700A, 1800A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
1 In Stock | 1 : ¥619.02000 Box | - | Box | Active | Series Connection - All SCRs | 2 SCRs | 1.8 kV | 190 A | 300 A | 2.5 V | 150 mA | 6000A, 6400A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Y4-M6 | ||
0 In Stock | Active | - | Bulk | Active | Single | 1 SCR | 1.6 kV | 1200 A | 1880 A | 3 V | 200 mA | 24650A, 27000A | - | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-200 Variation | ||
0 In Stock | Active | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 90 A | 141 A | 2.5 V | 100 mA | 2000A @ 50Hz | 100 mA | -40°C ~ 125°C (TJ) | - | - | - | Module |