CD431690C | |
---|---|
DigiKey Part Number | 835-1142-ND |
Manufacturer | |
Manufacturer Product Number | CD431690C |
Description | DUAL SCR MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 141 A Series Connection - All SCRs Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 90 A | |
Current - On State (It (RMS)) (Max) | 141 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2000A @ 50Hz | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | Module | |
Base Product Number |