19.4W Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
623 In Stock | 1 : ¥270.92000 Bulk | Bulk | Active | 1 MOhms | ±1% | 19.4W | Metal Oxide Film | High Voltage, Moisture Resistant, Non-Inductive | ±50ppm/°C | -55°C ~ 225°C | Axial | Axial | 0.335" Dia x 5.984" L (8.50mm x 152.00mm) | - | 2 | - | |||
121 In Stock | 1 : ¥454.41000 Bulk | Bulk | Active | 25 MOhms | ±1% | 19.4W | Metal Oxide Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 225°C | Axial | Axial | 0.335" Dia x 5.984" L (8.50mm x 152.00mm) | - | 2 | - | |||
556 In Stock | 1 : ¥473.95000 Bulk | Bulk | Active | 5 MOhms | ±1% | 19.4W | Metal Oxide Film | High Voltage, Moisture Resistant, Non-Inductive | ±50ppm/°C | -55°C ~ 225°C | Axial | Axial | 0.335" Dia x 5.984" L (8.50mm x 152.00mm) | - | 2 | - | |||
455 In Stock | 1 : ¥473.95000 Bulk | Bulk | Active | 10 MOhms | ±1% | 19.4W | Metal Oxide Film | High Voltage, Moisture Resistant, Non-Inductive | ±50ppm/°C | -55°C ~ 225°C | Axial | Axial | 0.335" Dia x 5.984" L (8.50mm x 152.00mm) | - | 2 | - |