MOX97022505FTE | |
---|---|
DigiKey Part Number | MOX97022505FTE-ND |
Manufacturer | |
Manufacturer Product Number | MOX97022505FTE |
Description | RES 25M OHM 1% 20W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±1% 19.4W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 5.984" L (8.50mm x 152.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.40000 | ¥454.40 |
15 | ¥381.72600 | ¥5,725.89 |
30 | ¥370.03833 | ¥11,101.15 |
60 | ¥350.56383 | ¥21,033.83 |
105 | ¥321.38200 | ¥33,745.11 |