1 mOhms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥234.05000 Tube | Tube | Active | 1 mOhms | ±1% | 40W | Metal Foil | Current Sense | ±25ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
1,068 In Stock | 1 : ¥236.60000 Tray | Tray | Active | 1 mOhms | ±0.5% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
110 In Stock | 1 : ¥146.21000 Bulk | Bulk | Active | 1 mOhms | ±1% | 3W | Metal Element | Current Sense, Moisture Resistant, Non-Inductive | ±60ppm/°C | -55°C ~ 150°C | 4-SIP | - | 0.854" L x 0.211" W (21.70mm x 5.35mm) | 0.654" (16.60mm) | 4 | - | |||
105 In Stock | 1 : ¥164.11000 Bulk | Bulk | Active | 1 mOhms | ±0.5% | 5W | Metal Element | Current Sense, Non-Inductive | ±30ppm/°C | -25°C ~ 150°C | 4-ESIP | - | 1.500" L x 0.330" W (38.10mm x 8.38mm) | 0.953" (24.20mm) | 4 | - | |||
216 In Stock | 1 : ¥243.17000 Tube | Tube | Active | 1 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
99 In Stock | 1 : ¥869.14000 Tray | Tray | Active | 1 mOhms | ±0.1% | 10W | - | - | 30ppm/°C | -55°C ~ 140°C | 4-SIP | 4-SIP | 1.496" L x 0.197" W (38.00mm x 5.00mm) | 1.024" (26.00mm) | 4 | - | |||
38 In Stock | 1 : ¥186.60000 Box | Box | Active | 1 mOhms | ±1% | 10W | Metal Element | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | - | -55°C ~ 150°C | 4-SIP | - | 0.886" L x 0.177" W (22.50mm x 4.50mm) | 0.835" (21.21mm) | 4 | - | |||
0 In Stock Check Lead Time | 50 : ¥150.57560 Box | Box | Active | 1 mOhms | ±1% | 5W | Metal Element | Current Sense, Non-Inductive | ±30ppm/°C | -25°C ~ 150°C | Radial - 4 Leads | Radial - 4 Leads | 1.496" L x 0.335" W (38.00mm x 8.50mm) | 0.748" (19.00mm) | 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥155.67498 Tray | Tray | Active | 1 mOhms | ±1% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥155.67498 Tray | Tray | Active | 1 mOhms | ±5% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
0 In Stock Check Lead Time | 40 : ¥613.33050 Tray | Tray | Active | 1 mOhms | ±0.1% | 10W | - | - | 30ppm/°C | -55°C ~ 140°C | 4-SIP | 4-SIP | 1.811" L x 0.197" W (46.00mm x 5.00mm) | 0.748" (19.00mm) | 4 | - | |||
0 In Stock Check Lead Time | 40 : ¥613.33050 Tray | Tray | Active | 1 mOhms | ±1% | 10W | - | - | 30ppm/°C | -55°C ~ 140°C | 4-SIP | 4-SIP | 1.811" L x 0.197" W (46.00mm x 5.00mm) | 0.748" (19.00mm) | 4 | - | |||
0 In Stock | Active | Bulk | Active | 1 mOhms | ±5% | 0.63W, 5/8W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 275°C | Radial - 4 Leads | - | 0.600" L x 0.215" W (15.24mm x 5.46mm) | 0.400" (10.16mm) | 4 | - | |||
0 In Stock | Active | Bulk | Active | 1 mOhms | ±5% | 1.6W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 275°C | Radial - 4 Leads | - | 1.250" L x 0.500" W (31.75mm x 12.70mm) | 0.750" (19.05mm) | 4 | - | |||
0 In Stock | Active | Bulk | Active | 1 mOhms | ±5% | 1.6W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 275°C | Radial - 4 Leads | - | 1.000" L x 0.300" W (25.40mm x 7.62mm) | 0.500" (12.70mm) | 4 | - | |||
0 In Stock | Active | Bulk | Active | 1 mOhms | ±1% | 0.63W, 5/8W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 275°C | Radial - 4 Leads | - | 0.600" L x 0.215" W (15.24mm x 5.46mm) | 0.400" (10.16mm) | 4 | - | |||
0 In Stock | Active | Bulk | Active | 1 mOhms | ±1% | 1.6W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 275°C | Radial - 4 Leads | - | 1.000" L x 0.300" W (25.40mm x 7.62mm) | 0.500" (12.70mm) | 4 | - |