MRS-12981L00JE1404 | |
---|---|
DigiKey Part Number | MRS129804-ND |
Manufacturer | |
Manufacturer Product Number | MRS-12981L00JE1404 |
Description | RES CUR SENSE 0.001 OHM 25A 5% |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 0.63W, 5/8W Through Hole Resistor Radial - 4 Leads Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.600" L x 0.215" W (15.24mm x 5.46mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Number of Terminations | 4 | |
Failure Rate | - |