06035J0R4ABSTR

DigiKey Part Number
478-06035J0R4ABSTR-ND - Tape & Reel (TR)
478-06035J0R4ABSTRCT-ND - Cut Tape (CT)
478-06035J0R4ABSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J0R4ABSTR
Description
ACCU-F/P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.4 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.4 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥6.26400¥62.64
50¥5.71560¥285.78
100¥4.68290¥468.29
500¥3.73760¥1,868.80
1,000¥3.29788¥3,297.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.78833¥11,364.99
6,000¥3.65304¥21,918.24
9,000¥3.51774¥31,659.66
15,000¥3.45009¥51,751.35
Manufacturers Standard Package