06035J120GBSTR | |
---|---|
DigiKey Part Number | 478-4449-2-ND - Tape & Reel (TR) 478-4449-1-ND - Cut Tape (CT) 478-4449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J120GBSTR |
Description | CAP THIN FILM 12PF 50V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J120GBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±2% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.74700 | ¥57.47 |
50 | ¥5.02600 | ¥251.30 |
100 | ¥4.09590 | ¥409.59 |
500 | ¥3.35108 | ¥1,675.54 |
1,000 | ¥2.88566 | ¥2,885.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95963 | ¥8,878.89 |
6,000 | ¥2.85393 | ¥17,123.58 |
9,000 | ¥2.74823 | ¥24,734.07 |
15,000 | ¥2.69538 | ¥40,430.70 |
30,000 | ¥2.64253 | ¥79,275.90 |