06035J2R4BBSTR | |
---|---|
DigiKey Part Number | 478-4457-2-ND - Tape & Reel (TR) 478-4457-1-ND - Cut Tape (CT) 478-4457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J2R4BBSTR |
Description | CAP THIN FILM 2.4PF 50V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J2R4BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.4 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.38740 | ¥169.37 |
100 | ¥2.76010 | ¥276.01 |
500 | ¥2.25852 | ¥1,129.26 |
1,000 | ¥2.20909 | ¥2,209.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56556 | ¥7,696.68 |