Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,278 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥4.76071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,833 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥7.14102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,304 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±6°C | 20mA | Open Drain | Active Low | /OverTemp, /UnderTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
28,633 In Stock | 1 : ¥24.57000 Cut Tape (CT) 2,500 : ¥10.95603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 32µA | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,423 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.71144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,127 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥6.89624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
308 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | /OverTemp, /UnderTemp | Yes | Programmable | 4.5 V ~ 18 V | 400µA | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,713 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±6°C | 20mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,703 In Stock | 1 : ¥14.62000 Cut Tape (CT) 3,300 : ¥11.68917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |