Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥620.14000 Bulk | Bulk | Active | Square - 62.00mm L x 62.00mm W | 122.3W @ 25°C | 67°C @ 25°C | 4.57mm | 1 | 14.3 A | 14.5 V | 940 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
129 In Stock | 1 : ¥636.98000 Bulk | Bulk | Active | Square - 62.00mm L x 62.00mm W | 79.8W @ 25°C | 67°C @ 25°C | 5.59mm | 1 | 9.3 A | 14.5 V | 1.44 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
30 In Stock | 1 : ¥390.44000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 79.0W @ 27°C | 70°C @ 27°C | 3.35mm | 1 | 9 A | 15.4 V | 1.29 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 1 : ¥597.18000 Bulk | Bulk | Active | Square - 62.00mm L x 62.00mm W | 122.3W @ 25°C | 67°C @ 25°C | 4.57mm | 1 | 14.3 A | 14.5 V | 940 mOhms | 80°C | Lead Wires, Non-Sealed |