66100-501

DigiKey Part Number
926-1039-ND
Manufacturer
Manufacturer Product Number
66100-501
Description
PELTIER MOD CP2,127,06,L1,W4.5
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Peltier Module 122.3W @ 25°C 14.3 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 62.00mm L x 62.00mm W
Qmax @ Th
122.3W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
4.57mm
Number of Stages
1
Current - Max
14.3 A
Voltage - Max
14.5 V
Resistance
940 mOhms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥597.18000¥597.18
20¥544.77050¥10,895.41
100¥499.37220¥49,937.22
Manufacturers Standard Package