66100-501 | |
---|---|
DigiKey Part Number | 926-1039-ND |
Manufacturer | |
Manufacturer Product Number | 66100-501 |
Description | PELTIER MOD CP2,127,06,L1,W4.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 122.3W @ 25°C 14.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 122.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.57mm | |
Number of Stages | 1 | |
Current - Max | 14.3 A | |
Voltage - Max | 14.5 V | |
Resistance | 940 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.18000 | ¥597.18 |
20 | ¥544.77050 | ¥10,895.41 |
100 | ¥499.37220 | ¥49,937.22 |