430122-507 | |
---|---|
DigiKey Part Number | 926-1267-ND |
Manufacturer | |
Manufacturer Product Number | 430122-507 |
Description | PELTIER CP2,127,06,L1,EP,W4.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 122.3W @ 25°C 14.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 122.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.57mm | |
Number of Stages | 1 | |
Current - Max | 14.3 A | |
Voltage - Max | 14.5 V | |
Resistance | 940 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.95000 | ¥623.95 |
5 | ¥587.46200 | ¥2,937.31 |
10 | ¥569.21700 | ¥5,692.17 |
25 | ¥550.97200 | ¥13,774.30 |
50 | ¥536.37580 | ¥26,818.79 |
100 | ¥521.77970 | ¥52,177.97 |