DA-075-24-02-00-00 | |
---|---|
DigiKey Part Number | 926-1078-ND |
Manufacturer | |
Manufacturer Product Number | DA-075-24-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 71W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 71 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 71 W | |
Current | 3.7 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 89 W | |
Operating Temperature | -10°C ~ 49°C | |
Weight | 3.8 lbs (1.7 kg) | |
Dimensions - Overall | 230mm L x 122mm W x 86mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,494.08000 | ¥3,494.08 |
5 | ¥3,275.70200 | ¥16,378.51 |
10 | ¥3,188.35800 | ¥31,883.58 |
25 | ¥2,729.75680 | ¥68,243.92 |