ETH-071-10-13-E-H1 (S20)

DigiKey Part Number
2985-ETH-071-10-13-E-H1(S20)-ND
Manufacturer
Manufacturer Product Number
ETH-071-10-13-E-H1 (S20)
Description
TE HIGH TEMP,71 COUPLES,H1,EPOXY
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Peltier Module 18.0W @ 25°C 3.5 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
18.0W @ 25°C
Delta Tmax @ Th
72°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
3.5 A
Voltage - Max
8.9 V
Operating Temperature
150°C
Features
Lead Wires
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.97000¥125.97
10¥111.82300¥1,118.23
25¥106.62440¥2,665.61
50¥102.84620¥5,142.31
100¥99.19830¥9,919.83
250¥94.56676¥23,641.69
500¥91.20142¥45,600.71
1,000¥87.95124¥87,951.24
Manufacturers Standard Package