Thermoelectric, Peltier Modules

Results: 4
Manufacturer
CUI DevicesLaird Thermal Systems, Inc.
Series
CPCP90H
Packaging
BoxBulk
Size / Dimension
Square - 40.00mm L x 40.00mm WSquare - 62.00mm L x 62.00mm W
Qmax @ Th
79.0W @ 27°C79.8W @ 25°C122.3W @ 25°C
Delta Tmax @ Th
67°C @ 25°C70°C @ 27°C
Height
3.35mm4.57mm5.59mm
Current - Max
9 A9.3 A14.3 A
Voltage - Max
14.5 V15.4 V
Resistance
940 mOhms1.29 Ohms1.44 Ohms
Operating Temperature
80°C-
Features
Lead Wires, Non-SealedLead Wires, Sealed - Silicone RTV
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
430122-520
430122-520
PELTIER CP2,127,06,L1,RT,W4.5
Laird Thermal Systems, Inc.
26
In Stock
1 : ¥620.14000
Bulk
Bulk
Active
Square - 62.00mm L x 62.00mm W
122.3W @ 25°C
67°C @ 25°C
4.57mm
1
14.3 A
14.5 V
940 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
64975-502
64975-502
PELTIER CP2,127,10,L,RT,W4.5
Laird Thermal Systems, Inc.
129
In Stock
1 : ¥636.98000
Bulk
Bulk
Active
Square - 62.00mm L x 62.00mm W
79.8W @ 25°C
67°C @ 25°C
5.59mm
1
9.3 A
14.5 V
1.44 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP90H
CP9040335H
PELTIER, 40 X 40 X 3.35 MM, 9 A,
CUI Devices
30
In Stock
1 : ¥390.44000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
79.0W @ 27°C
70°C @ 27°C
3.35mm
1
9 A
15.4 V
1.29 Ohms
-
Lead Wires, Sealed - Silicone RTV
66100-501
66100-501
PELTIER MOD CP2,127,06,L1,W4.5
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ¥597.18000
Bulk
Bulk
Active
Square - 62.00mm L x 62.00mm W
122.3W @ 25°C
67°C @ 25°C
4.57mm
1
14.3 A
14.5 V
940 mOhms
80°C
Lead Wires, Non-Sealed
Showing
of 4

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.