DA-038-12-02-00-00 | |
---|---|
DigiKey Part Number | DA-038-12-02-00-00-ND |
Manufacturer | |
Manufacturer Product Number | DA-038-12-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 38W |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 38 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 38 W | |
Current | 3.6 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 43 W | |
Operating Temperature | -10°C ~ 43°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 180mm L x 65mm W x 81mm H | |
Base Product Number |