DA-039-12-02-00-00 | |
---|---|
DigiKey Part Number | 926-1073-ND |
Manufacturer | |
Manufacturer Product Number | DA-039-12-02-00-00 |
Description | THERMOELECT ASSY DIRCT-AIR 40.2W |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 40.2 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 40.2 W | |
Current | 3.9 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 46.8 W | |
Operating Temperature | -10°C ~ 45°C | |
Weight | 1.5 lbs (680.4 g) | |
Dimensions - Overall | 180mm L x 65mm W x 81.5mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,002.61000 | ¥2,002.61 |