Pads, Sheets

Results: 2
Outline
25.02mm x 11.00mm25.02mm x 13.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SPT400-12-11-25
2188938
THERM PAD 25.02MMX11MM GRY/GRN
Bergquist
2,197
In Stock
1 : ¥7.12000
Bulk
Bulk
Active
DO-5
Pad, Tube
Round
25.02mm x 11.00mm
0.0120" (0.305mm)
Silicone Rubber
-
-
Gray, Green
0.60°C/W
0.9W/m-K
SPT400-12-11-25, SPT400-12-13.5-25
SPT400-12-13.5-25
THERM PAD 25.02MMX13.5MM GRY/GRN
Bergquist
6,074
In Stock
1 : ¥8.93000
Bulk
Bulk
Active
DO-5
Pad, Tube
Round
25.02mm x 13.50mm
0.0120" (0.305mm)
Silicone Rubber
-
-
Gray, Green
0.60°C/W
0.9W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.