Pads, Sheets

Results: 2
Thickness
0.0394" (1.000mm)0.0591" (1.500mm)
Thermal Conductivity
3.0W/m-K4.0W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
GCS-030
GCS-030-1.5
THERM PAD 150MMX150MM BLUE
European Thermodynamics Ltd
67
In Stock
1 : ¥120.80000
Bulk
Bulk
Active
-
Interface Pad, Sheet
Square
150.00mm x 150.00mm
0.0591" (1.500mm)
Silicone
-
-
Blue
-
3.0W/m-K
GCS-040
GCS-040-1.0
THERM PAD 150MMX150MM BLUE
European Thermodynamics Ltd
57
In Stock
1 : ¥122.33000
Bulk
Bulk
Active
-
Interface Pad, Sheet
Square
150.00mm x 150.00mm
0.0394" (1.000mm)
Silicone
-
-
Blue
-
4.0W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.