GCS-030-1.5 | |
---|---|
DigiKey Part Number | 2985-GCS-030-1.5-ND |
Manufacturer | |
Manufacturer Product Number | GCS-030-1.5 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.80000 | ¥120.80 |
10 | ¥107.23400 | ¥1,072.34 |
25 | ¥102.24920 | ¥2,556.23 |
50 | ¥98.62600 | ¥4,931.30 |
100 | ¥95.12780 | ¥9,512.78 |
250 | ¥90.68620 | ¥22,671.55 |
500 | ¥87.45898 | ¥43,729.49 |
1,000 | ¥84.34218 | ¥84,342.18 |