Pads, Sheets

Results: 2
Series
Sil-Pad® A2000Sil-Pad® K-10
Usage
-TO-220
Type
Conductive Insulator PadPad, Sheet
Outline
304.80mm x 254.00mm304.80mm x 292.10mm
Thickness
0.0060" (0.152mm)0.0150" (0.381mm)
Material
Silicone ElastomerSilicone Rubber
Backing, Carrier
FiberglassPolyimide
Color
BeigeWhite
Thermal Resistivity
0.32°C/W-
Thermal Conductivity
1.3W/m-K3.0W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SPK10-0.006-AC-11.512
SPK10-0.006-00-11.512
THERM PAD 304.8MMX292.1MM BEIGE
Bergquist
285
In Stock
1 : ¥303.22000
Bulk
Bulk
Active
-
Pad, Sheet
Rectangular
304.80mm x 292.10mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Beige
-
1.3W/m-K
SPA2000-0.015-00-1012-NA
SPA2000-0.015-00-1012-NA
THERM PAD 304.8MMX254MM WHT
Bergquist
77
In Stock
1 : ¥1,403.75000
Bulk
Bulk
Active
TO-220
Conductive Insulator Pad
Rectangular
304.80mm x 254.00mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.32°C/W
3.0W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.