Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 10.000" (254.00mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.13°C/W @ 500 LFM | 0.38°C/W | Aluminum Alloy | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 10.000" (254.00mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.13°C/W @ 500 LFM | 0.38°C/W | Aluminum Alloy | Gold Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 11.000" (279.40mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.12°C/W @ 500 LFM | 0.37°C/W | Aluminum Alloy | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 11.000" (279.40mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.12°C/W @ 500 LFM | 0.37°C/W | Aluminum Alloy | Gold Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 15.500" (393.70mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.10°C/W @ 500 LFM | 0.28°C/W | Aluminum Alloy | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 15.500" (393.70mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.10°C/W @ 500 LFM | 0.28°C/W | Aluminum Alloy | Gold Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 4.500" (114.30mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.17°C/W @ 500 LFM | 0.61°C/W | Aluminum Alloy | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Fins | 4.500" (114.30mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.17°C/W @ 500 LFM | 0.61°C/W | Aluminum Alloy | Gold Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Square, Fins | 5.000" (127.00mm) | 5.000" (127.00mm) | - | 2.250" (57.15mm) | - | 0.17°C/W @ 500 LFM | 0.61°C/W | Aluminum Alloy | Black Anodized |