132-4.5G | |
---|---|
DigiKey Part Number | 132-4.5G-ND |
Manufacturer | |
Manufacturer Product Number | 132-4.5G |
Description | HEATSINK EXTRUDED |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 132-4.5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 4.500" (114.30mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 2.250" (57.15mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.17°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 0.61°C/W | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |