Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥43.92000 Tray | Tray | Active | Top Mount | BGA | Clip | Square, Fins | 1.063" (27.00mm) | 1.063" (27.00mm) | - | 0181" (4.60mm) | - | - | - | Copper | - | |||
100 In Stock | 1 : ¥20.36000 Tray | Tray | Active | Top Mount | BGA | Clip | Square, Fins | 1.299" (33.00mm) | 1.299" (33.00mm) | - | 0.433" (11.00mm) | - | - | - | Aluminum Alloy | Black Anodized | |||
58 In Stock | 1 : ¥43.92000 Tray | Tray | Active | Top Mount | BGA | Clip | Square, Fins | 0.984" (25.00mm) | 0.984" (25.00mm) | - | 0.307" (7.80mm) | - | - | - | Copper | - |