Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Board Level | TO-220 | Clip | Rectangular | 0.800" (20.32mm) | 0.270" (6.86mm) | - | 1.000" (25.40mm) | 2.0W @ 50°C | 4.50°C/W @ 400 LFM | - | Aluminum | Pre-Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | TO-220 | Clip | Rectangular | 0.800" (20.32mm) | 0.270" (6.86mm) | - | 0.800" (20.32mm) | 2.0W @ 78°C | 8.20°C/W @ 400 LFM | 39.00°C/W | Aluminum | Pre-Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | TO-220 | Clip | Square | 0.800" (20.32mm) | 0.270" (6.86mm) | - | 0.800" (20.32mm) | 2.0W @ 78°C | 8.20°C/W @ 400 LFM | 39.00°C/W | Aluminum | Pre-Black Anodized |