243-3PABE | |
---|---|
DigiKey Part Number | 243-3PABE-ND |
Manufacturer | |
Manufacturer Product Number | 243-3PABE |
Description | HEATSINK TO-221 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 78°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 0.800" (20.32mm) | |
Width | 0.270" (6.86mm) | |
Diameter | - | |
Fin Height | 0.800" (20.32mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 78°C | |
Thermal Resistance @ Forced Air Flow | 8.20°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 39.00°C/W | |
Material | ||
Material Finish | Pre-Black Anodized | |
Shelf Life | - | |
Base Product Number |