RA-T2X-25E | |
---|---|
DigiKey Part Number | RA-T2X-25E-ND |
Manufacturer | |
Manufacturer Product Number | RA-T2X-25E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 2.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.80°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥16.68200 | ¥166.82 |
25 | ¥16.22920 | ¥405.73 |
50 | ¥15.32780 | ¥766.39 |
100 | ¥14.42630 | ¥1,442.63 |
294 | ¥13.52439 | ¥3,976.17 |
588 | ¥13.07355 | ¥7,687.25 |
1,176 | ¥11.72117 | ¥13,784.10 |
5,292 | ¥11.49576 | ¥60,835.56 |