7109DG

DigiKey Part Number
HS406-ND
Manufacturer
Manufacturer Product Number
7109DG
Description
TOP MOUNT HEATSINK .45" D2PAK
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Copper 2.0W @ 30°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
7109DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Top Mount
Package Cooled
TO-263 (D²Pak)
Attachment Method
SMD Pad
Shape
Rectangular, Fins
Length
0.763" (19.38mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.450" (11.43mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 300 LFM
Thermal Resistance @ Natural
11.00°C/W
Material
Material Finish
Tin
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥27.18300¥271.83
25¥26.44880¥661.22
50¥24.98080¥1,249.04
100¥23.51120¥2,351.12
250¥22.04168¥5,510.42
500¥21.30690¥10,653.45
1,000¥19.10274¥19,102.74
Manufacturers Standard Package