Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,710 In Stock | 1 : ¥5.99000 Tray | - | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 1.209" (30.70mm) | 1.209" (30.70mm) | - | 0.555" (14.10mm) | - | - | 16.00°C/W | Aluminum Alloy | Black Anodized | ||
417 In Stock | 1 : ¥7.96000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 0.910" (23.11mm) | 0.910" (23.11mm) | - | 0.355" (9.02mm) | - | 9.60°C/W @ 400 LFM | 26.90°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥48.44000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 1.810" (45.97mm) | 1.810" (45.97mm) | - | 0.605" (15.37mm) | - | 2.80°C/W @ 400 LFM | 8.10°C/W | Aluminum | Black Anodized |