V2029B | |
---|---|
DigiKey Part Number | AE11385-ND |
Manufacturer | |
Manufacturer Product Number | V2029B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.209" (30.70mm) | |
Width | 1.209" (30.70mm) | |
Diameter | - | |
Fin Height | 0.555" (14.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.70600 | ¥57.06 |
25 | ¥5.41840 | ¥135.46 |
40 | ¥5.27675 | ¥211.07 |
100 | ¥5.20500 | ¥520.50 |
300 | ¥5.02110 | ¥1,506.33 |