Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,490 In Stock | 1 : ¥11.17000 Bulk | - | Bulk | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.763" (19.38mm) | 1.000" (25.40mm) | - | 0.450" (11.43mm) | - | 23.00°C/W @ 300 LFM | 11.00°C/W | Copper | Tin | ||
549 In Stock | 1 : ¥32.35000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 2.500" (63.50mm) | 4.0W @ 20°C | 1.00°C/W @ 200 LFM | 3.10°C/W | Aluminum | Black Anodized |