Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
807 In Stock | 1 : ¥36.04000 Box | Box | Active | Board Level, Vertical | TO-247, TO-264, SOT-227 | Clip and Board Mounts | Rectangular, Fins | 2.283" (58.00mm) | 1.724" (43.79mm) | - | 1.260" (32.00mm) | - | - | - | Aluminum | Degreased | |||
709 In Stock | 1 : ¥47.78000 Bulk | Bulk | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip, Solder Foot | Rectangular, Fins | 2.953" (75.00mm) | 1.339" (34.00mm) | - | 2.953" (75.00mm) | - | - | - | Aluminum | Black Anodized |