531002B02500G | |
---|---|
DigiKey Part Number | HS351-ND |
Manufacturer | |
Manufacturer Product Number | 531002B02500G |
Description | HEATSINK TO-220 W/PINS 1" TALL |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 531002B02500G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥12.06800 | ¥120.68 |
25 | ¥11.75280 | ¥293.82 |
50 | ¥11.43580 | ¥571.79 |
100 | ¥10.80040 | ¥1,080.04 |
250 | ¥10.16500 | ¥2,541.25 |
500 | ¥9.52976 | ¥4,764.88 |
1,000 | ¥8.89451 | ¥8,894.51 |
5,000 | ¥8.57680 | ¥42,884.00 |