Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,986 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Board Level | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Fins | 0.650" (16.51mm) | 0.653" (16.59mm) | - | 0.350" (8.89mm) | - | 8.00°C/W @ 500 LFM | - | Aluminum | Black Anodized | |||
8,355 In Stock | 1 : ¥18.55000 Tray | Tray | Active | Board Level, Vertical | TO-220 | Clip and PC Pin | Rectangular, Fins | 1.201" (30.50mm) | 0.720" (18.29mm) | - | 0.630" (16.00mm) | 1.0W @ 20°C | - | 12.00°C/W | Aluminum | Black Anodized | |||
11,792 In Stock | 1 : ¥21.26000 Tray | Tray | Active | Board Level, Vertical | TO-247 | Clip and PC Pin | Rectangular, Fins | 1.260" (32.00mm) | 0.921" (23.40mm) | - | 0.630" (16.00mm) | 1.0W @ 20°C | 8.00°C/W @ 500 LFM | 11.00°C/W | Aluminum | Black Anodized | |||
4,668 In Stock | 1 : ¥27.91000 Bag | - | Bag | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.763" (19.38mm) | 1.000" (25.40mm) | - | 0.450" (11.43mm) | 2.0W @ 30°C | 3.00°C/W @ 300 LFM | 11.00°C/W | Copper | Tin | ||
1,632 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Board Level, Vertical | TO-220, TO-247 | Solderable Feet | Rectangular, Fins | 1.520" (38.61mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 0.60°C/W @ 600 LFM | - | Aluminum | Black Anodized | |||
1,339 In Stock | 1 : ¥19.05000 Box | Box | Active | Board Level, Vertical | TO-247 | Clip and PC Pin | Rectangular, Fins | 0.984" (25.00mm) | 1.500" (38.10mm) | - | 0.710" (18.03mm) | 5.0W @ 60°C | 6.00°C/W @ 350 LFM | - | Aluminum | Degreased | |||
88 In Stock | 1 : ¥39.90000 Box | Box | Active | Board Level, Vertical | TO-247 | Clip and PC Pin | Rectangular, Fins | 1.820" (46.23mm) | 1.650" (41.91mm) | - | 1.260" (32.00mm) | - | - | 2.80°C/W | Aluminum | Black Anodized | |||
0 In Stock | 1 : ¥14.29000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 0.640" (16.26mm) | - | 0.640" (16.26mm) | 3.0W @ 50°C | 5.00°C/W @ 200 LFM | 16.80°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1 : ¥62.39000 Tray | Tray | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip and PC Pin | Rectangular, Fins | 0.803" (20.40mm) | 1.339" (34.00mm) | - | 1.512" (38.40mm) | - | - | 12.00°C/W | Ceramic | - |