Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.97000 | ¥62.97 |
10 | ¥61.26800 | ¥612.68 |
25 | ¥57.86080 | ¥1,446.52 |
50 | ¥54.45860 | ¥2,722.93 |
100 | ¥51.05410 | ¥5,105.41 |
250 | ¥47.65096 | ¥11,912.74 |
500 | ¥44.24712 | ¥22,123.56 |
1,000 | ¥43.39629 | ¥43,396.29 |