Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,863 In Stock | 1 : ¥96.96000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.402" (61.00mm) | 2.323" (59.00mm) | - | 0.449" (11.40mm) | - | 3.30°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
101 In Stock | 1 : ¥137.92000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.323" (59.00mm) | 2.401" (61.00mm) | - | 0.449" (11.40mm) | - | 3.90°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
0 In Stock Check Lead Time | 1 : ¥39.08000 Bulk | Bulk | Active | Board Level | Half Brick DC/DC Converter | Bolt On | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.450" (11.43mm) | 7.0W @ 60°C | 3.20°C/W @ 300 LFM | - | Aluminum | Black Anodized |