Heat Sinks

Results: 2
Package Cooled
6-Dip and 8-DipAssorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Press FitThermal Tape, Adhesive (Not Included)
Shape
Rectangular, FinsSquare, Pin Fins
Length
0.334" (8.50mm)0.984" (25.00mm)
Width
0.250" (6.35mm)0.984" (25.00mm)
Fin Height
0.189" (4.80mm)0.256" (6.50mm)
Thermal Resistance @ Natural
6.00°C/W80.00°C/W
Material
AluminumAluminum Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
26,647
In Stock
11,000
Factory
1 : ¥3.86000
Bulk
-
Bulk
Active
Top Mount
6-Dip and 8-Dip
Press Fit
Rectangular, Fins
0.334" (8.50mm)
0.250" (6.35mm)
-
0.189" (4.80mm)
-
-
80.00°C/W
Aluminum
Black Anodized
V2030B
V2030B
HEATSINK CPU FORGED
Assmann WSW Components
1,616
In Stock
1 : ¥12.81000
Bulk
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Thermal Tape, Adhesive (Not Included)
Square, Pin Fins
0.984" (25.00mm)
0.984" (25.00mm)
-
0.256" (6.50mm)
-
-
6.00°C/W
Aluminum Alloy
Black Anodized
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.