577500B00000G | |
---|---|
DigiKey Part Number | HS216-ND |
Manufacturer | |
Manufacturer Product Number | 577500B00000G |
Description | HEATSINK TO-126 VERT MNT SLIP-ON |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Aluminum 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-126 | |
Attachment Method | Press Fit, Slide On | |
Shape | Rectangular, Fins | |
Length | 0.520" (13.20mm) | |
Width | 0.780" (19.81mm) | |
Diameter | - | |
Fin Height | 0.320" (8.13mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.15300 | ¥31.53 |
25 | ¥2.99160 | ¥74.79 |
50 | ¥2.91280 | ¥145.64 |
100 | ¥2.87340 | ¥287.34 |
250 | ¥2.67640 | ¥669.10 |
500 | ¥2.51894 | ¥1,259.47 |
1,000 | ¥2.28282 | ¥2,282.82 |
5,000 | ¥2.20414 | ¥11,020.70 |