HSS-B20-0503H

DigiKey Part Number
102-4191-ND
Manufacturer
Manufacturer Product Number
HSS-B20-0503H
Description
HEATSINK TO-220 4.6W ALUMINUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 4.6W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSS-B20-0503H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
PC Pin
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
1.180" (29.97mm)
Power Dissipation @ Temperature Rise
4.6W @ 75°C
Thermal Resistance @ Forced Air Flow
5.44°C/W @ 200 LFM
Thermal Resistance @ Natural
16.30°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥5.04900¥50.49
25¥4.79440¥119.86
50¥4.66980¥233.49
200¥4.60610¥921.22
400¥4.44355¥1,777.42
Manufacturers Standard Package