Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247, TO-264, SOT-227 | |
Attachment Method | Clip and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 2.283" (58.00mm) | |
Width | 1.724" (43.79mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥46.14700 | ¥461.47 |
25 | ¥43.58760 | ¥1,089.69 |
50 | ¥41.02280 | ¥2,051.14 |
100 | ¥38.45800 | ¥3,845.80 |
250 | ¥35.89456 | ¥8,973.64 |
500 | ¥33.33050 | ¥16,665.25 |
1,000 | ¥32.68955 | ¥32,689.55 |