Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,429 In Stock | 1 : ¥133.90000 Box | - | Box | Active | Top Mount, Extrusion | DC/DC Converter | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 2.280" (57.91mm) | - | 0.935" (23.75mm) | - | - | 0.07°C/W | Aluminum | - | ||
282 In Stock | 1 : ¥134.80000 Box | - | Box | Active | Top Mount, Extrusion | - | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 2.875" (73.03mm) | - | 1.312" (33.32mm) | - | - | 0.58°C/W | Aluminum | - | ||
58 In Stock | 1 : ¥127.33000 Box | - | Box | Active | Top Mount, Extrusion | - | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 2.250" (57.15mm) | - | 1.250" (31.75mm) | - | - | 0.95°C/W | Aluminum | - | ||
42 In Stock | 1 : ¥94.66000 Box | - | Box | Active | Top Mount, Extrusion | DC/DC Converter | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 2.220" (56.39mm) | - | 0.930" (23.62mm) | - | - | 3.66°C/W | Aluminum | - | ||
19 In Stock | 1 : ¥157.14000 Box | - | Box | Active | Top Mount, Extrusion | - | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 1.845" (46.86mm) | - | 1.254" (31.85mm) | - | - | 0.85°C/W | Aluminum | - | ||
0 In Stock Check Lead Time | 1 : ¥158.78000 Box | - | Box | Active | Top Mount, Extrusion | BGA | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 2.100" (53.34mm) | - | 1.000" (25.40mm) | - | - | 0.95°C/W | Aluminum | - |