125307 | |
---|---|
DigiKey Part Number | 345-1900-ND |
Manufacturer | |
Manufacturer Product Number | 125307 |
Description | 2.1WX12" EXTRUS 12554 XX8355-100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.100" (53.34mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.95°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.78000 | ¥158.78 |
10 | ¥149.98500 | ¥1,499.85 |
25 | ¥141.16280 | ¥3,529.07 |
50 | ¥132.33880 | ¥6,616.94 |
100 | ¥123.51650 | ¥12,351.65 |
250 | ¥114.69360 | ¥28,673.40 |
500 | ¥112.48796 | ¥56,243.98 |